Aximax Series 4.32L, 3.05D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax Series 4.32L, 3.05D

C412C334M5U5TA7200

DigiKey Part Number
399-4489-2-ND - Tape & Reel (TR)
399-4489-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C412C334M5U5TA7200
Description
CAP CER 0.33UF 50V Z5U AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C412C334M5U5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,504
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥83.00000¥83
10¥50.30000¥503
50¥37.38000¥1,869
100¥29.55000¥2,955
500¥27.40800¥13,704
1,000¥25.39800¥25,398
2,500¥23.27640¥58,191
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥21.99880¥109,994
10,000¥20.94680¥209,468
15,000¥20.41987¥306,298
25,000¥19.83588¥495,897
35,000¥19.49434¥682,302
50,000¥19.16576¥958,288
60,000¥19.11363¥1,146,818
Manufacturers Standard Package
Unit Price without JCT:¥83.00000
Unit Price with JCT:¥91.30000