Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C410C333F3G5TA7200 | |
|---|---|
DigiKey Part Number | C410C333F3G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C333F3G5TA7200 |
Description | CAP CER 0.033UF 25V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C333F3G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C333F1G5TA7200 | KEMET | 0 | C420C333F1G5TA7200-ND | ¥53.91620 | Similar |
| C420C333F3G5TA7200 | KEMET | 0 | C420C333F3G5TA7200-ND | ¥49.26200 | Similar |
| C420C333F5G5TA7200 | KEMET | 0 | C420C333F5G5TA7200-ND | ¥46.33060 | Similar |
| C430C333F1G5TA7200 | KEMET | 0 | C430C333F1G5TA7200-ND | ¥53.91620 | Similar |
| C430C333F3G5TA7200 | KEMET | 0 | C430C333F3G5TA7200-ND | ¥46.33060 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥48.52620 | ¥242,631 |
| Unit Price without JCT: | ¥48.52620 |
|---|---|
| Unit Price with JCT: | ¥53.37882 |


