
C410C330K1G5TA | |
|---|---|
DigiKey Part Number | 399-C410C330K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C330K1G5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C330K1G5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥40.70000 | ¥407 |
| 50 | ¥30.08000 | ¥1,504 |
| 300 | ¥22.79667 | ¥6,839 |
| 600 | ¥20.83333 | ¥12,500 |
| 1,200 | ¥19.22083 | ¥23,065 |
| 2,700 | ¥17.69370 | ¥47,773 |
| 5,100 | ¥16.71804 | ¥85,262 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

