
C410C300FAG5TA | |
|---|---|
DigiKey Part Number | 399-C410C300FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C300FAG5TA |
Description | CAP CER 30PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C300FAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.30000 | ¥523 |
| 50 | ¥39.12000 | ¥1,956 |
| 300 | ¥30.11333 | ¥9,034 |
| 600 | ¥27.68167 | ¥16,609 |
| 1,200 | ¥25.68083 | ¥30,817 |
| 2,700 | ¥23.78741 | ¥64,226 |
| 5,100 | ¥22.57647 | ¥115,140 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

