
C410C221J2G5TA | |
|---|---|
DigiKey Part Number | 399-C410C221J2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C221J2G5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C221J2G5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥19.07333 | ¥34,332 |
| Unit Price without JCT: | ¥19.07333 |
|---|---|
| Unit Price with JCT: | ¥20.98066 |

