Parametric Equivalent

C410C180FAG5TA | |
|---|---|
DigiKey Part Number | C410C180FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C180FAG5TA |
Description | CAP CER 18PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C180FAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C180FAG5TA7200 | KEMET | 0 | C410C180FAG5TA7200-ND | ¥22.20720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥23.92067 | ¥35,881 |
| Unit Price without JCT: | ¥23.92067 |
|---|---|
| Unit Price with JCT: | ¥26.31274 |


