


C410C104M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4454-2-ND - Tape & Reel (TR) 399-4454-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104M5U5TA7200 |
Description | CAP CER 0.1UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104M5U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥72.60000 | ¥726 |
| 50 | ¥55.24000 | ¥2,762 |
| 100 | ¥49.92000 | ¥4,992 |
| 500 | ¥40.92200 | ¥20,461 |
| 1,000 | ¥38.14500 | ¥38,145 |
| 2,500 | ¥35.21160 | ¥88,029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥33.44420 | ¥167,221 |
| 10,000 | ¥31.98910 | ¥319,891 |
| 15,000 | ¥31.26007 | ¥468,901 |
| 25,000 | ¥30.45220 | ¥761,305 |
| 35,000 | ¥29.97966 | ¥1,049,288 |
| 50,000 | ¥29.52506 | ¥1,476,253 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |

