Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400

C410C103K1R5TA

DigiKey Part Number
399-17283-ND
Manufacturer
Manufacturer Product Number
C410C103K1R5TA
Description
CAP CER 10000PF 100V X7R AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C103K1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,255
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥46.00000¥46
10¥27.40000¥274
50¥19.94000¥997
300¥14.83333¥4,450
600¥13.45833¥8,075
1,200¥12.38500¥14,862
Manufacturers Standard Package
Unit Price without JCT:¥46.00000
Unit Price with JCT:¥50.60000