Parametric Equivalent

C350C394F5G5TA | |
|---|---|
DigiKey Part Number | C350C394F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C350C394F5G5TA |
Description | CAP CER RAD 390NF 50V C0G 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C394F5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C350C394F5G5TA7301 | KEMET | 0 | C350C394F5G5TA7301-ND | ¥524.01600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥626.06000 | ¥31,303 |
| Unit Price without JCT: | ¥626.06000 |
|---|---|
| Unit Price with JCT: | ¥688.66600 |


