C340C155K5R5CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 115
Unit Price: ¥447.00000
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C340C155K5R5CA

DigiKey Part Number
399-2109-ND
Manufacturer
Manufacturer Product Number
C340C155K5R5CA
Description
CAP CER 1.5UF 50V X7R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C155K5R5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes