Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C340C105M1R5TA | |
|---|---|
DigiKey Part Number | 399-C340C105M1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C105M1R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C105M1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C340C105M1R5CA7301 | KEMET | 0 | 399-C340C105M1R5CA7301TR-ND | ¥214.02900 | Parametric Equivalent |
| C340C105M1R5CA7303 | KEMET | 0 | 399-C340C105M1R5CA7303TR-ND | ¥194.99100 | Parametric Equivalent |
| C340C105M1R5TA7301 | KEMET | 0 | 399-C340C105M1R5TA7301TR-ND | ¥219.98300 | Parametric Equivalent |
| C340C105M1R5TA7303 | KEMET | 0 | 399-C340C105M1R5TA7303TR-ND | ¥219.98300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥245.35000 | ¥49,070 |
| Unit Price without JCT: | ¥245.35000 |
|---|---|
| Unit Price with JCT: | ¥269.88500 |



