C336C561JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥189.88400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥102.90800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥189.88400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥102.90800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥189.88400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥102.90800
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet
560 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C561JAG5TA

DigiKey Part Number
C336C561JAG5TA-ND
Manufacturer
Manufacturer Product Number
C336C561JAG5TA
Description
CAP CER RAD 560PF 250V C0G 5%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C336C561JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C561FAG5TAKEMET0C333C561FAG5TA-ND¥189.88400Upgrade
C333C561GAG5TAKEMET0C333C561GAG5TA-ND¥102.90800Upgrade
C335C561FAG5TAKEMET0C335C561FAG5TA-ND¥189.88400Upgrade
C335C561GAG5TAKEMET0C335C561GAG5TA-ND¥102.90800Upgrade
C336C561FAG5TAKEMET0C336C561FAG5TA-ND¥189.88400Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,250¥26.63600¥33,295
Unit Price without JCT:¥26.63600
Unit Price with JCT:¥29.29960