C336C302JAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥201.49467
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥115.40400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥201.49467
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥115.40400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥201.49467
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥115.40400
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥93.62080
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥25.29280
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥93.62080
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥25.29280
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥93.62080
Datasheet
3000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C302JAG5TA7301

DigiKey Part Number
C336C302JAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C336C302JAG5TA7301
Description
CAP CER 3000PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C336C302JAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C302FAG5TA7301KEMET0C333C302FAG5TA7301-ND¥201.49467Upgrade
C333C302GAG5TA7301KEMET0C333C302GAG5TA7301-ND¥115.40400Upgrade
C335C302FAG5TA7301KEMET0C335C302FAG5TA7301-ND¥201.49467Upgrade
C335C302GAG5TA7301KEMET0C335C302GAG5TA7301-ND¥115.40400Upgrade
C336C302FAG5TA7301KEMET0C336C302FAG5TA7301-ND¥201.49467Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥33.24467¥49,867
Manufacturers Standard Package
Unit Price without JCT:¥33.24467
Unit Price with JCT:¥36.56914