Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C335C184K5G5TA7301 | |
|---|---|
DigiKey Part Number | C335C184K5G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C335C184K5G5TA7301 |
Description | CAP CER 0.18UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C335C184K5G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C184F1G5TA7301 | KEMET | 0 | C333C184F1G5TA7301-ND | ¥455.99667 | Upgrade |
| C333C184F2G5TA7301 | KEMET | 0 | C333C184F2G5TA7301-ND | ¥482.62600 | Upgrade |
| C333C184F5G5TA7301 | KEMET | 0 | C333C184F5G5TA7301-ND | ¥767.84267 | Upgrade |
| C333C184G1G5TA7301 | KEMET | 0 | C333C184G1G5TA7301-ND | ¥271.57933 | Upgrade |
| C333C184G2G5TA7301 | KEMET | 0 | C333C184G2G5TA7301-ND | ¥284.65267 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥109.15733 | ¥163,736 |
| Unit Price without JCT: | ¥109.15733 |
|---|---|
| Unit Price with JCT: | ¥120.07306 |



