
C335C103F1G5TA | |
|---|---|
DigiKey Part Number | 399-C335C103F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C335C103F1G5TA |
Description | CAP CER 10000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C335C103F1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C103F1G5TA | KEMET | 7 | 399-C333C103F1G5TA-ND | ¥603.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥633.00000 | ¥633 |
| 10 | ¥447.40000 | ¥4,474 |
| 50 | ¥373.36000 | ¥18,668 |
| 250 | ¥326.26800 | ¥81,567 |
| 500 | ¥311.69800 | ¥155,849 |
| 1,000 | ¥299.69400 | ¥299,694 |
| 2,500 | ¥287.01600 | ¥717,540 |
| 5,000 | ¥279.36640 | ¥1,396,832 |
| Unit Price without JCT: | ¥633.00000 |
|---|---|
| Unit Price with JCT: | ¥696.30000 |

