C333C682JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥237.00800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥137.70800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥234.74800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥137.70800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥237.00800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥137.70800
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥26.69933
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥26.69933
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C682JAG5TA

DigiKey Part Number
C333C682JAG5TA-ND
Manufacturer
Manufacturer Product Number
C333C682JAG5TA
Description
CAP CER RAD 6.8NF 250V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C682JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C682FAG5TAKEMET0C333C682FAG5TA-ND¥237.00800Upgrade
C333C682GAG5TAKEMET0C333C682GAG5TA-ND¥137.70800Upgrade
C335C682FAG5TAKEMET0C335C682FAG5TA-ND¥234.74800Upgrade
C335C682GAG5TAKEMET0C335C682GAG5TA-ND¥137.70800Upgrade
C336C682FAG5TAKEMET0C336C682FAG5TA-ND¥237.00800Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥35.14000¥35,140
Unit Price without JCT:¥35.14000
Unit Price with JCT:¥38.65400