
C333C473K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C333C473K2R5TA7301TR-ND - Tape & Reel (TR) 399-C333C473K2R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C333C473K2R5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C473K2R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥61.50000 | ¥615 |
| 50 | ¥46.46000 | ¥2,323 |
| 100 | ¥41.83000 | ¥4,183 |
| 500 | ¥34.00200 | ¥17,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥30.37200 | ¥45,558 |
| 3,000 | ¥28.59600 | ¥85,788 |
| 4,500 | ¥27.70689 | ¥124,681 |
| 7,500 | ¥26.72160 | ¥200,412 |
| 10,500 | ¥26.14543 | ¥274,527 |
| 15,000 | ¥25.59133 | ¥383,870 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

