C333C224K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥525.86400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥317.08800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥227.40800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥525.86400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥317.08800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥227.40800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥525.86400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥317.08800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥227.40800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥181.27333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥213.79600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥181.27333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥211.51600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥181.27333
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C224K1G5TA

DigiKey Part Number
C333C224K1G5TA-ND
Manufacturer
Manufacturer Product Number
C333C224K1G5TA
Description
CAP CER RAD 220NF 100V C0G 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C224K1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C224F1G5TAKEMET0C333C224F1G5TA-ND¥525.86400Upgrade
C333C224G1G5TAKEMET0C333C224G1G5TA-ND¥317.08800Upgrade
C333C224J1G5TAKEMET0C333C224J1G5TA-ND¥227.40800Upgrade
C335C224F1G5TAKEMET0C335C224F1G5TA-ND¥525.86400Upgrade
C335C224G1G5TAKEMET0C335C224G1G5TA-ND¥317.08800Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
250¥213.79600¥53,449
Manufacturers Standard Package
Unit Price without JCT:¥213.79600
Unit Price with JCT:¥235.17560