C333C154J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥875.13200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥555.84400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥480.82800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥331.97200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥235.73200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥875.13200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥555.84400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥480.82800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥330.32400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥233.46400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥888.24400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥558.37200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥480.82800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥331.97200
Datasheet
0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C154J1G5TA

DigiKey Part Number
C333C154J1G5TA-ND
Manufacturer
Manufacturer Product Number
C333C154J1G5TA
Description
CAP CER RAD 150NF 100V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C154J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C154F1G5TAKEMET0C333C154F1G5TA-ND¥875.13200Upgrade
C333C154F2G5TAKEMET0C333C154F2G5TA-ND¥555.84400Upgrade
C333C154G1G5TAKEMET0C333C154G1G5TA-ND¥480.82800Upgrade
C333C154G2G5TAKEMET0C333C154G2G5TA-ND¥331.97200Upgrade
C333C154J2G5TAKEMET0C333C154J2G5TA-ND¥235.73200Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
250¥133.87200¥33,468
Manufacturers Standard Package
Unit Price without JCT:¥133.87200
Unit Price with JCT:¥147.25920