
C333C104K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C333C104K1R5TA7301TR-ND - Tape & Reel (TR) 399-C333C104K1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C333C104K1R5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C104K1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥512.00000 | ¥512 |
| 10 | ¥355.30000 | ¥3,553 |
| 50 | ¥293.28000 | ¥14,664 |
| 100 | ¥274.12000 | ¥27,412 |
| 500 | ¥241.69800 | ¥120,849 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥226.62933 | ¥339,944 |
| 3,000 | ¥219.24933 | ¥657,748 |
| 4,500 | ¥215.55200 | ¥969,984 |
| 7,500 | ¥211.45213 | ¥1,585,891 |
| Unit Price without JCT: | ¥512.00000 |
|---|---|
| Unit Price with JCT: | ¥563.20000 |

