C331C683G1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥486.84400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥875.13200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥888.24400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥480.82800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥481.60000
Datasheet
0.068 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C331C683G1G5TA

DigiKey Part Number
C331C683G1G5TA-ND
Manufacturer
Manufacturer Product Number
C331C683G1G5TA
Description
CAP CER RAD 68NF 100V C0G 2%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C331C683G1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
250¥272.83600¥68,209
Manufacturers Standard Package
Unit Price without JCT:¥272.83600
Unit Price with JCT:¥300.11960