
C330C683M1R5TA | |
|---|---|
DigiKey Part Number | 399-C330C683M1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C683M1R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C683M1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥27.46480 | ¥34,331 |
| Unit Price without JCT: | ¥27.46480 |
|---|---|
| Unit Price with JCT: | ¥30.21128 |

