C330C153J2G5CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 133
Unit Price: ¥341.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥491.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥235.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥52.15067
Datasheet
0.015 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C153J2G5CA

DigiKey Part Number
399-1972-ND
Manufacturer
Manufacturer Product Number
C330C153J2G5CA
Description
CAP CER 0.015UF 200V NP0 RADIAL
Customer Reference
Detailed Description
0.015 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C153J2G5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes