
C330C123F1G5TA | |
|---|---|
DigiKey Part Number | 399-C330C123F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C123F1G5TA |
Description | CAP CER 0.012UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C123F1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥761.00000 | ¥761 |
| 10 | ¥545.30000 | ¥5,453 |
| 50 | ¥459.08000 | ¥22,954 |
| 250 | ¥404.29600 | ¥101,074 |
| 500 | ¥387.33600 | ¥193,668 |
| 1,000 | ¥373.36900 | ¥373,369 |
| 2,500 | ¥358.61400 | ¥896,535 |
| Unit Price without JCT: | ¥761.00000 |
|---|---|
| Unit Price with JCT: | ¥837.10000 |

