
C330C100JHG5TA | |
|---|---|
DigiKey Part Number | 399-C330C100JHG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C100JHG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C100JHG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Tolerance ±5% | Height - Seated (Max) 0.420" (10.66mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥197.22400 | ¥49,306 |
| Unit Price without JCT: | ¥197.22400 |
|---|---|
| Unit Price with JCT: | ¥216.94640 |

