C328C759C3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥46.20000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥46.20000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥46.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥46.20000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥46.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥46.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥42.12320
Datasheet
7.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C759C3G5TA

DigiKey Part Number
C328C759C3G5TA-ND
Manufacturer
Manufacturer Product Number
C328C759C3G5TA
Description
CAP CER 7.5PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C759C3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±0.25pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C759C3G5TAKEMET0C322C759C3G5TA-ND¥46.20000Direct
C325C759C3G5TAKEMET0C325C759C3G5TA-ND¥46.20000Direct
C327C759C3G5TAKEMET0C327C759C3G5TA-ND¥46.20000Direct
C322C759B3G5TAKEMET0C322C759B3G5TA-ND¥53.28700Upgrade
C323C759B3G5TAKEMET0C323C759B3G5TA-ND¥53.28700Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥46.20000¥46,200
Unit Price without JCT:¥46.20000
Unit Price with JCT:¥50.82000