C328C683J3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
cms-unit-price: ¥50.27400
cms-datasheet

Direct


KEMET
In Stock: 0
cms-unit-price: ¥50.27400
cms-datasheet

Direct


KEMET
In Stock: 0
cms-unit-price: ¥50.27400
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥458.37600
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥462.54200
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥473.01400
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥255.41000
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥219.78400
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥219.78400
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥72.38000
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥50.27400
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥458.37600
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥462.54200
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: ¥462.54200
cms-datasheet
0.068 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C683J3G5TA

DigiKey Part Number
C328C683J3G5TA-ND
Manufacturer
Manufacturer Product Number
C328C683J3G5TA
Description
CAP CER 0.068UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
cms-datasheet
 cms-datasheet
EDA/CAD Models
C328C683J3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C683J3G5TAKEMET0C322C683J3G5TA-ND¥50.27400Direct
C325C683J3G5TAKEMET0C325C683J3G5TA-ND¥50.27400Direct
C327C683J3G5TAKEMET0C327C683J3G5TA-ND¥50.27400Direct
C322C683F1G5TAKEMET0C322C683F1G5TA-ND¥458.37600Upgrade
C322C683F3G5TAKEMET0C322C683F3G5TA-ND¥462.54200Upgrade
Available To Order
cms-check-lead-time
All prices are in JPY
Bulk
Quantitycms-unit-priceExt Price
1,000¥50.27400¥50,274
Unit Price without JCT:¥50.27400
Unit Price with JCT:¥55.30140