C328C333J5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥50.83000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥50.27400
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥50.27400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥221.54800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥473.01400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥127.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥255.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥221.56800
Datasheet

Upgrade


KEMET
In Stock: 295
Unit Price: ¥113.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥221.54800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥462.54200
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C333J5G5TA

DigiKey Part Number
C328C333J5G5TA-ND
Manufacturer
Manufacturer Product Number
C328C333J5G5TA
Description
CAP CER 0.033UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C333J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (71)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C333J5G5TAKEMET0C322C333J5G5TA-ND¥50.83000Direct
C325C333J5G5TAKEMET0C325C333J5G5TA-ND¥50.27400Direct
C327C333J5G5TAKEMET0C327C333J5G5TA-ND¥50.27400Direct
C322C333F1G5TAKEMET0C322C333F1G5TA-ND¥221.54800Upgrade
C322C333F2G5TAKEMET0C322C333F2G5TA-ND¥458.37600Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥50.83000¥50,830
Unit Price without JCT:¥50.83000
Unit Price with JCT:¥55.91300