C328C223J3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥26.69933
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥26.69933
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥27.19800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥221.54800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥127.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥108.82800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥34.74100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥26.69933
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥221.54800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet
0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C223J3G5TA

DigiKey Part Number
C328C223J3G5TA-ND
Manufacturer
Manufacturer Product Number
C328C223J3G5TA
Description
CAP CER 0.022UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C223J3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C223J3G5TAKEMET0C322C223J3G5TA-ND¥26.69933Direct
C325C223J3G5TAKEMET0C325C223J3G5TA-ND¥26.69933Direct
C327C223J3G5TAKEMET0C327C223J3G5TA-ND¥27.19800Direct
C322C223F1G5TAKEMET0C322C223F1G5TA-ND¥221.54800Upgrade
C322C223F3G5TAKEMET0C322C223F3G5TA-ND¥194.52000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,500¥26.69933¥40,049
Unit Price without JCT:¥26.69933
Unit Price with JCT:¥29.36926