C327C470J3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C470J3G5TA

DigiKey Part Number
C327C470J3G5TA-ND
Manufacturer
Manufacturer Product Number
C327C470J3G5TA
Description
CAP CER RAD 47PF 25V C0G 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C470J3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C470J3G5TAKEMET0C322C470J3G5TA-ND¥16.44300Direct
C323C470J3G5TAKEMET0C323C470J3G5TA-ND¥16.44300Direct
C325C470J3G5TAKEMET0C325C470J3G5TA-ND¥16.44300Direct
C328C470J3G5TAKEMET0C328C470J3G5TA-ND¥16.44300Direct
C322C470F3G5TAKEMET0C322C470F3G5TA-ND¥82.32200Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥16.86700¥33,734
Unit Price without JCT:¥16.86700
Unit Price with JCT:¥18.55370