Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C327C393K5G5TA | |
|---|---|
DigiKey Part Number | C327C393K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C327C393K5G5TA |
Description | CAP CER RAD 39NF 50V C0G 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C393K5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.320" (8.13mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C325C393K5G5TA | KEMET | 0 | C325C393K5G5TA-ND | ¥48.15200 | Direct |
| C322C393F1G5TA | KEMET | 0 | C322C393F1G5TA-ND | ¥462.54200 | Upgrade |
| C322C393F2G5TA | KEMET | 0 | C322C393F2G5TA-ND | ¥458.37600 | Upgrade |
| C322C393F5G5TA | KEMET | 0 | C322C393F5G5TA-ND | ¥462.54200 | Upgrade |
| C322C393G1G5TA | KEMET | 0 | C322C393G1G5TA-ND | ¥219.78400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥48.15200 | ¥48,152 |
| Unit Price without JCT: | ¥48.15200 |
|---|---|
| Unit Price with JCT: | ¥52.96720 |




