Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C327C202J3G5TA7301 | |
|---|---|
DigiKey Part Number | C327C202J3G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C327C202J3G5TA7301 |
Description | CAP CER 2000PF 25V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C202J3G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.320" (8.13mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C202J3G5TA7301 | KEMET | 0 | C322C202J3G5TA7301-ND | ¥16.04040 | Direct |
| C323C202J3G5TA7301 | KEMET | 0 | C323C202J3G5TA7301-ND | ¥16.04040 | Direct |
| C325C202J3G5TA7301 | KEMET | 0 | C325C202J3G5TA7301-ND | ¥16.04040 | Direct |
| C328C202J3G5TA7301 | KEMET | 0 | C328C202J3G5TA7301-ND | ¥16.04040 | Direct |
| C322C202F3G5TA7301 | KEMET | 0 | C322C202F3G5TA7301-ND | ¥70.35160 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥16.04040 | ¥40,101 |
| Unit Price without JCT: | ¥16.04040 |
|---|---|
| Unit Price with JCT: | ¥17.64444 |





