C327C111JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet
110 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C111JAG5TA

DigiKey Part Number
C327C111JAG5TA-ND
Manufacturer
Manufacturer Product Number
C327C111JAG5TA
Description
CAP CER RAD 110PF 250V C0G 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
110 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C111JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C111JAG5TAKEMET0C322C111JAG5TA-ND¥16.44300Direct
C323C111JAG5TAKEMET0C323C111JAG5TA-ND¥16.44300Direct
C325C111JAG5TAKEMET0C325C111JAG5TA-ND¥16.44300Direct
C322C111FAG5TAKEMET0C322C111FAG5TA-ND¥82.32200Upgrade
C322C111GAG5TAKEMET0C322C111GAG5TA-ND¥54.63900Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥16.44300¥32,886
Unit Price without JCT:¥16.44300
Unit Price with JCT:¥18.08730