C326C510JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥16.44300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥16.86700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥16.04040
Datasheet
51 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C510JAG5TA

DigiKey Part Number
C326C510JAG5TA-ND
Manufacturer
Manufacturer Product Number
C326C510JAG5TA
Description
CAP CER 51PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
51 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C510JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C510JAG5TAKEMET0C324C510JAG5TA-ND¥16.44300Direct
C324C510FAG5TAKEMET0C324C510FAG5TA-ND¥82.32200Upgrade
C324C510GAG5TAKEMET0C324C510GAG5TA-ND¥54.63900Upgrade
C326C510FAG5TAKEMET0C326C510FAG5TA-ND¥82.32200Upgrade
C326C510GAG5TAKEMET0C326C510GAG5TA-ND¥54.63900Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥16.44300¥32,886
Unit Price without JCT:¥16.44300
Unit Price with JCT:¥18.08730