C326C332KAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥24.72360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥93.62080
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.29280
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥93.62080
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.29280
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥93.62080
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥25.29280
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥24.72360
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥26.59333
Datasheet
3300 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C332KAG5TA7301

DigiKey Part Number
C326C332KAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C326C332KAG5TA7301
Description
CAP CER 3300PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C332KAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C332KAG5TA7301KEMET0C324C332KAG5TA7301-ND¥24.72360Direct
C324C332FAG5TA7301KEMET0C324C332FAG5TA7301-ND¥169.59440Upgrade
C324C332GAG5TA7301KEMET0C324C332GAG5TA7301-ND¥93.62080Upgrade
C324C332JAG5TA7301KEMET0C324C332JAG5TA7301-ND¥25.29280Upgrade
C326C332FAG5TA7301KEMET0C326C332FAG5TA7301-ND¥169.59440Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥24.72360¥61,809
Manufacturers Standard Package
Unit Price without JCT:¥24.72360
Unit Price with JCT:¥27.19596