C326C183K2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥43.92960
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥410.78160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥410.78160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥192.14160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥192.14160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥45.89240
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥45.89240
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥43.92960
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥410.78160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥410.78160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥192.14160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥192.14160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥45.89240
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥45.89240
Datasheet
0.018 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C183K2G5TA7301

DigiKey Part Number
C326C183K2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C326C183K2G5TA7301
Description
CAP CER 0.018UF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C183K2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C183K2G5TA7301KEMET0C324C183K2G5TA7301-ND¥43.92960Direct
C324C183F2G5TA7301KEMET0C324C183F2G5TA7301-ND¥410.78160Upgrade
C324C183FAG5TA7301KEMET0C324C183FAG5TA7301-ND¥410.78160Upgrade
C324C183G2G5TA7301KEMET0C324C183G2G5TA7301-ND¥192.14160Upgrade
C324C183GAG5TA7301KEMET0C324C183GAG5TA7301-ND¥192.14160Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥43.92960¥109,824
Manufacturers Standard Package
Unit Price without JCT:¥43.92960
Unit Price with JCT:¥48.32256