C325C473K5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥48.15200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥462.54200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥462.54200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥219.78400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥255.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥219.78400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥50.27400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥50.27400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥462.54200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥462.54200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥223.26400
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C473K5G5TA

DigiKey Part Number
C325C473K5G5TA-ND
Manufacturer
Manufacturer Product Number
C325C473K5G5TA
Description
CAP CER RAD 47NF 50V C0G 10%
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C473K5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (84)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C327C473K5G5TAKEMET0C327C473K5G5TA-ND¥48.15200Direct
C322C473F1G5TAKEMET0C322C473F1G5TA-ND¥462.54200Upgrade
C322C473F2G5TAKEMET0C322C473F2G5TA-ND¥458.37600Upgrade
C322C473F5G5TAKEMET0C322C473F5G5TA-ND¥462.54200Upgrade
C322C473G1G5TAKEMET0C322C473G1G5TA-ND¥219.78400Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥48.15200¥48,152
Unit Price without JCT:¥48.15200
Unit Price with JCT:¥52.96720