C325C154K5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥72.17400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥255.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥255.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥255.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥255.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C154K5G5TA

DigiKey Part Number
C325C154K5G5TA-ND
Manufacturer
Manufacturer Product Number
C325C154K5G5TA
Description
CAP CER RAD 150NF 50V C0G 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C154K5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C327C154K5G5TAKEMET0C327C154K5G5TA-ND¥72.17400Direct
C322C154F5G5TAKEMET0C322C154F5G5TA-ND¥458.37600Upgrade
C322C154G5G5TAKEMET0C322C154G5G5TA-ND¥255.41000Upgrade
C322C154J5G5TAKEMET0C322C154J5G5TA-ND¥72.38000Upgrade
C323C154F5G5TAKEMET0C323C154F5G5TA-ND¥458.37600Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥72.17400¥36,087
Manufacturers Standard Package
Unit Price without JCT:¥72.17400
Unit Price with JCT:¥79.39140