
C325C111KAG5TA | |
|---|---|
DigiKey Part Number | 399-C325C111KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C111KAG5TA |
Description | CAP CER RAD 110PF 250V C0G 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C111KAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥39.20000 | ¥392 |
| 50 | ¥28.94000 | ¥1,447 |
| 100 | ¥25.79000 | ¥2,579 |
| 500 | ¥20.45400 | ¥10,227 |
| 1,000 | ¥18.80900 | ¥18,809 |
| 2,500 | ¥17.07320 | ¥42,683 |
| 5,000 | ¥16.02800 | ¥80,140 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

