C324C273K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥34.24100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥221.54800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥127.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥255.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥258.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥34.74100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.17400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.17400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥221.54800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥458.37600
Datasheet
0.027 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C273K1G5TA

DigiKey Part Number
C324C273K1G5TA-ND
Manufacturer
Manufacturer Product Number
C324C273K1G5TA
Description
CAP CER RAD 27NF 100V C0G 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C273K1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C326C273K1G5TAKEMET0C326C273K1G5TA-ND¥34.24100Direct
C324C273F1G5TAKEMET0C324C273F1G5TA-ND¥221.54800Upgrade
C324C273F2G5TAKEMET0C324C273F2G5TA-ND¥458.37600Upgrade
C324C273FAG5TAKEMET0C324C273FAG5TA-ND¥458.37600Upgrade
C324C273G1G5TAKEMET0C324C273G1G5TA-ND¥127.99000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥34.24100¥34,241
Unit Price without JCT:¥34.24100
Unit Price with JCT:¥37.66510