C323C169B3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥48.68240
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥48.68240
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥48.68240
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥48.68240
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥48.68240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥48.68240
Datasheet
1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C169B3G5TA7301

DigiKey Part Number
C323C169B3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C323C169B3G5TA7301
Description
CAP CER 1.6PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C169B3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±0.1pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C169B3G5TA7301KEMET0C322C169B3G5TA7301-ND¥48.68240Direct
C325C169B3G5TA7301KEMET0C325C169B3G5TA7301-ND¥48.68240Direct
C327C169B3G5TA7301KEMET0C327C169B3G5TA7301-ND¥48.68240Direct
C317C169B3G5TA7301KEMET0C317C169B3G5TA7301-ND¥48.68240Similar
C318C169B3G5TA7301KEMET0C318C169B3G5TA7301-ND¥48.68240Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥48.68240¥121,706
Manufacturers Standard Package
Unit Price without JCT:¥48.68240
Unit Price with JCT:¥53.55064