Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C322C685K3R5TA | |
|---|---|
DigiKey Part Number | C322C685K3R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C685K3R5TA |
Description | CAP CER RAD 6.8UF 25V X7R 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C685K3R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥238.68200 | ¥119,341 |
| Unit Price without JCT: | ¥238.68200 |
|---|---|
| Unit Price with JCT: | ¥262.55020 |



