Parametric Equivalent

C322C332J5G5TA91707301 | |
|---|---|
DigiKey Part Number | 399-C322C332J5G5TA91707301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C332J5G5TA91707301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C332J5G5TA91707301 Models |
Category | Features Low ESL |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C332J5G5TA9170 | KEMET | 0 | 399-C322C332J5G5TA9170-ND | ¥112.32400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥100.55080 | ¥251,377 |
| Unit Price without JCT: | ¥100.55080 |
|---|---|
| Unit Price with JCT: | ¥110.60588 |


