
C322C272J1G5TA | |
---|---|
DigiKey Part Number | 399-14077-ND |
Manufacturer | |
Manufacturer Product Number | C322C272J1G5TA |
Description | CAP CER 2700PF 5% 100V C0G RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C272J1G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥81.00000 | ¥81 |
10 | ¥48.80000 | ¥488 |
50 | ¥36.70000 | ¥1,835 |
100 | ¥32.37000 | ¥3,237 |
500 | ¥25.51200 | ¥12,756 |
1,000 | ¥23.80700 | ¥23,807 |
2,500 | ¥22.09840 | ¥55,246 |
5,000 | ¥21.25860 | ¥106,293 |
Unit Price without JCT: | ¥81.00000 |
---|---|
Unit Price with JCT: | ¥89.10000 |