GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C220K2G5TA

DigiKey Part Number
399-C322C220K2G5TA-ND
Manufacturer
Manufacturer Product Number
C322C220K2G5TA
Description
CAP CER 22PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C220K2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥59.00000¥59
10¥35.20000¥352
50¥25.96000¥1,298
100¥23.11000¥2,311
500¥18.32400¥9,162
1,000¥16.84400¥16,844
2,500¥15.08840¥37,721
5,000¥13.96080¥69,804
Manufacturers Standard Package
Unit Price without JCT:¥59.00000
Unit Price with JCT:¥64.90000