
C322C152J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14098-2-ND - Tape & Reel (TR) 399-14098-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C152J1G5TA7301 |
Description | CAP CER 1500PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C152J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥54.30000 | ¥543 |
| 50 | ¥40.72000 | ¥2,036 |
| 100 | ¥36.53000 | ¥3,653 |
| 500 | ¥29.49200 | ¥14,746 |
| 1,000 | ¥27.31900 | ¥27,319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥25.02640 | ¥62,566 |
| 5,000 | ¥23.64460 | ¥118,223 |
| 7,500 | ¥22.95267 | ¥172,145 |
| 12,500 | ¥22.18576 | ¥277,322 |
| 17,500 | ¥21.73743 | ¥380,405 |
| 25,000 | ¥21.30612 | ¥532,653 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

