Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C321C393K1G5TA | |
|---|---|
DigiKey Part Number | C321C393K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C393K1G5TA |
Description | CAP CER RAD 39NF 100V C0G 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C393K1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C321C393J1G5TA | KEMET | 0 | C321C393J1G5TA-ND | ¥50.27400 | Upgrade |
| C321C393J2G5TA | KEMET | 0 | C321C393J2G5TA-ND | ¥72.38000 | Upgrade |
| C321C393JAG5TA | KEMET | 0 | C321C393JAG5TA-ND | ¥72.38000 | Upgrade |
| C321C393K2G5TA | KEMET | 0 | C321C393K2G5TA-ND | ¥72.17400 | Upgrade |
| C321C393KAG5TA | KEMET | 0 | C321C393KAG5TA-ND | ¥72.17400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥48.15200 | ¥48,152 |
| Unit Price without JCT: | ¥48.15200 |
|---|---|
| Unit Price with JCT: | ¥52.96720 |


