C320C829B3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥48.68240
Datasheet
8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C829B3G5TA

DigiKey Part Number
C320C829B3G5TA-ND
Manufacturer
Manufacturer Product Number
C320C829B3G5TA
Description
CAP CER 8.2PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C829B3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±0.1pF
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C829B3G5TAKEMET0C315C829B3G5TA-ND¥53.28700Similar
C320C829B3G5TA7301KEMET0C320C829B3G5TA7301-ND¥48.68240Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥53.28700¥53,287
Unit Price without JCT:¥53.28700
Unit Price with JCT:¥58.61570