C320C752K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥39.14600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥39.14600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.37267
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.37267
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.35133
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥39.14600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥39.14600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥21.90000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥21.90000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥5.37267
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥5.37267
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥5.25333
Datasheet
7500 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C752K2G5TA

DigiKey Part Number
C320C752K2G5TA-ND
Manufacturer
Manufacturer Product Number
C320C752K2G5TA
Description
CAP CER RAD 7.5NF 200V C0G 10%
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7500 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C752K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C752F2G5TAKEMET0C320C752F2G5TA-ND¥39.14600Upgrade
C320C752FAG5TAKEMET0C320C752FAG5TA-ND¥39.14600Upgrade
C320C752G2G5TAKEMET0C320C752G2G5TA-ND¥21.90000Upgrade
C320C752GAG5TAKEMET0C320C752GAG5TA-ND¥21.90000Upgrade
C320C752J2G5TAKEMET0C320C752J2G5TA-ND¥5.37267Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,500¥26.10333¥39,155
Unit Price without JCT:¥26.10333
Unit Price with JCT:¥28.71366