C320C439DAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥46.20000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥53.28700
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥46.20000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥44.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.87560
Datasheet
4.3 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C439DAG5TA

DigiKey Part Number
C320C439DAG5TA-ND
Manufacturer
Manufacturer Product Number
C320C439DAG5TA
Description
CAP CER 4.3PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C439DAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±0.5pF
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C439BAG5TAKEMET0C320C439BAG5TA-ND¥53.28700Upgrade
C320C439CAG5TAKEMET0C320C439CAG5TA-ND¥46.20000Upgrade
C315C439BAG5TAKEMET0C315C439BAG5TA-ND¥53.28700Similar
C315C439CAG5TAKEMET0C315C439CAG5TA-ND¥46.20000Similar
C315C439DAG5TAKEMET0C315C439DAG5TA-ND¥44.85000Similar
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥45.34000¥45,340
Unit Price without JCT:¥45.34000
Unit Price with JCT:¥49.87400